
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 30V working voltage. Features 48.4V clamping voltage, 33.3V minimum breakdown voltage, and 5µA leakage current. Designed for surface mount with SMA package, offering 220pF capacitance and 8.3A peak pulse current. Operates across a wide temperature range from -55°C to 150°C.
Diodes SMAJ30CA-13-F technical specifications.
| Capacitance | 220pF |
| Package/Case | SMA |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 2.92mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ30CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
