
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 400W peak pulse power rating and a 33V reverse standoff voltage. Offers a minimum breakdown voltage of 36.7V and a clamping voltage of 53.3V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 5µA. Packaged in a compact SMA plastic case with tape and reel packaging.
Diodes SMAJ33A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 2.92mm |
| Working Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ33A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
