
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 40V working voltage, 400W peak pulse power, and 6.2A peak pulse current. Offers a minimum breakdown voltage of 44.4V and a clamping voltage of 64.5V. Operates across a wide temperature range from -55°C to 150°C. Packaged in SMA plastic with 2 pins, this silicon diode is suitable for demanding protection needs.
Diodes SMAJ40A-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 2.92mm |
| Working Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ40A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
