
Bidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 43V reverse standoff voltage and 47.8V minimum breakdown voltage. Clamping voltage is 69.4V, with a maximum surge current of 40A. Operates across a wide temperature range from -55°C to 150°C. Packaged in an SMA plastic case for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Diodes SMAJ43CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ43CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 2.92mm |
| Working Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ43CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
