Bidirectional transient voltage suppressor diode offering 45V repetitive peak reverse voltage. Features a maximum clamping voltage of 72.7V for effective surge protection. Designed for bidirectional operation, safeguarding sensitive electronics from voltage transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ45CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Clamping Voltage-Max | 72.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMAJ45CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.