Bidirectional Transient Voltage Suppressor Diode, 400W peak pulse power, 48V working voltage, and 48V DC rated voltage. Features a 53.3V minimum breakdown voltage and 77.4V clamping voltage. This single-element silicon device offers a 5µA leakage current and operates across a wide temperature range from -55°C to 150°C. Packaged in an SMA (Surface Mount) plastic case, it is supplied on tape and reel.
Diodes SMAJ48CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 2.92mm |
| Working Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ48CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
