Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5V working voltage, 400W peak pulse power dissipation, and 43.5A peak pulse current. Offers a 6.4V minimum breakdown voltage and a 9.2V clamping voltage. Constructed with silicon in an SMA package, this RoHS compliant component operates from -55°C to 150°C with a low leakage current of 800uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ5.0A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 43.5A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.92mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ5.0A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
