
Bidirectional transient voltage suppressor diode offering 400W peak pulse power dissipation. Features a 5V reverse standoff voltage, 6.4V minimum breakdown voltage, and 9.2V clamping voltage. This silicon diode operates from -55°C to 150°C with a low leakage current of 1.6mA. Packaged in an SMA surface-mount case, it is RoHS compliant and suitable for power line protection applications.
Diodes SMAJ5.0CA-13-F technical specifications.
| Capacitance | 1.2nF |
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 43.5A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 2.92mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ5.0CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
