
Unidirectional transient voltage suppressor diode with 400W peak pulse power dissipation and 51V reverse standoff voltage. Features a 56.7V minimum breakdown voltage and 82.4V maximum clamping voltage. This silicon, single-element device offers a low leakage current of 5uA and operates across a wide temperature range of -55°C to 150°C. Packaged in an SMA surface-mount case, it is RoHS compliant and suitable for power line protection applications.
Diodes SMAJ51A-13-F technical specifications.
| Capacitance | 190pF |
| Package/Case | SMA |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.9A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ51A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
