
Unidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 54V reverse standoff voltage and a 60V minimum breakdown voltage. Clamping voltage is 87.1V with a maximum of 38.9V. Operates from -55°C to 150°C, with a low leakage current of 5uA. Packaged in SMA for surface mount applications.
Diodes SMAJ54A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ54A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
