
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 58V reverse standoff voltage and 64.4V minimum breakdown voltage, with a clamping voltage of 93.6V. This silicon device has a low leakage current of 5µA and a capacitance of 120pF, packaged in an SMA surface-mount case. Designed for robust protection, it operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes SMAJ58CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ58CA-13-F technical specifications.
| Capacitance | 120pF |
| Package/Case | SMA |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.92mm |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ58CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
