
Unidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 6.5V reverse standoff voltage, 7.22V minimum breakdown voltage, and 11.2V clamping voltage. This silicon, single-element device is housed in an SMA package for surface mounting, with a low leakage current of 500µA and a capacitance of 1.5nF. Operating temperature range is -55°C to 150°C, and it is RoHS compliant.
Sign in to ask questions about the Diodes SMAJ6.5A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ6.5A-13-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | SMA |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35.7A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 2.92mm |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ6.5A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
