
Unidirectional transient voltage suppressor diode for surface mount applications. Features 400W peak pulse power dissipation and 64V reverse standoff voltage. Offers a 71.1V minimum breakdown voltage and 103V clamping voltage at 10A. Operates across a -55°C to 150°C temperature range with a low 5µA leakage current. Packaged in tape and reel with a compact SMA case.
Diodes SMAJ64A-13-F technical specifications.
| Capacitance | 175pF |
| Package/Case | SMA |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.9A |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 2.92mm |
| Working Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ64A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
