
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 70V reverse standoff voltage and 400W peak pulse power dissipation. Offers a minimum breakdown voltage of 77.8V and a clamping voltage of 113V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5uA. Packaged in SMA for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 2.92mm |
| Working Voltage | 70V |
| RoHS | Not Compliant |
