
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 78V working voltage, and 86.7V minimum breakdown voltage. Features a 126V clamping voltage, 5µA leakage current, and 40A maximum surge current. This single-element silicon device is housed in an SMA package for surface mounting, operating from -55°C to 150°C.
Diodes SMAJ78CA-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 126V |
| Clamping Voltage-Max | 126V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Width | 2.92mm |
| Working Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAJ78CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
