
Bidirectional transient voltage suppressor diode, 400W peak pulse power, featuring an 8V working voltage and 13.6V clamping voltage. This surface mount component offers a 100µA leakage current and a minimum breakdown voltage of 8.89V. Operating across a wide temperature range of -55°C to 150°C, it is housed in a compact SMA plastic package.
Sign in to ask questions about the Diodes SMAJ8.0CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAJ8.0CA-13 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 100uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 2.92mm |
| Working Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ8.0CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
