Unidirectional transient voltage suppressor diode, 400W peak pulse power, 9V reverse standoff voltage, and 10V minimum breakdown voltage. Features a 146V clamping voltage, 5µA leakage current, and 26A peak pulse current. Designed for surface mount applications with a compact SMA package (4.6mm length, 2.92mm width, 2.3mm height). Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAJ9.0A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 2.92mm |
| Working Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAJ9.0A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
