
Unidirectional TVS Diode, 400W peak pulse power, 70V working voltage, and 35A peak pulse current. Features a 77.8V minimum breakdown voltage and 100V clamping voltage. This surface mount component operates from -55°C to 150°C with a low 5uA leakage current. Packaged in SMA for tape and reel.
Diodes SMAT70A-13-F technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 100V |
| Current | 35A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.92mm |
| Max Breakdown Voltage | 89.5V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 70V |
| DC Rated Voltage | 70V |
| Width | 4.6mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAT70A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
