
Unidirectional Zener Diode, 12V DC Rated Voltage with 5% tolerance. This 1W silicon component features a 12V Zener Voltage and a 200mA Forward Current. Packaged in an SMA case for surface mounting, it operates within a temperature range of -65°C to 150°C and offers a maximum power dissipation of 1W.
Diodes SMAZ12-13-F technical specifications.
| Package/Case | SMA |
| Forward Current | 200mA |
| Height | 2.09mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 9.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 12V |
| Zener Current | 1uA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ12-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
