
Unidirectional Zener Diode, 22V DC rated voltage with 5% tolerance. Features 1W power dissipation, 15 Ohm impedance, and a maximum reverse leakage current of 500nA. Packaged in an SMA surface mount case with dimensions of 4.6mm length, 2.92mm width, and 2.09mm height. Operates across a temperature range of -65°C to 150°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Diodes SMAZ22-13-F technical specifications.
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 22V |
| Zener Current | 500nA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ22-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
