Unidirectional Zener Diode, 24V working voltage with 5% tolerance. Features 1W power dissipation, 500nA max reverse leakage current, and 15 Ohms impedance. Encased in an SMA package for surface mount applications, operating from -65°C to 150°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAZ24-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 24V |
| Zener Current | 500nA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ24-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
