
Surface mount Zener diode featuring a 27V working voltage with a 5% tolerance. This unidirectional silicon diode offers 1W power dissipation and operates across a temperature range of -65°C to 150°C. The component is housed in an SMA package with a maximum reverse leakage current of 500nA. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMAZ27-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 27V |
| Zener Current | 500nA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ27-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
