
The SMAZ36-13 is a 36V zener diode with a maximum power dissipation of 1W and a maximum reverse current of 500nA. It has a tolerance of 5% and is rated for operation between -65°C and 150°C. The diode is packaged in a plastic SMA package with a surface mount termination and is available in quantities of 5000 per reel.
Diodes SMAZ36-13 technical specifications.
| Package/Case | SMA |
| Height | 2.1mm |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Zener Current | 28mA |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMAZ36-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.