
Surface mount Zener diode with a 5.1V working voltage and 5% tolerance. Features 1W power dissipation, 5 Ohms impedance, and a maximum reverse leakage current of 2.5µA. Operates across a temperature range of -65°C to 150°C. Packaged in SMA, 2-pin configuration, suitable for tape and reel packaging. RoHS compliant and lead-free.
Diodes SMAZ5V1-13-F technical specifications.
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 5.1V |
| Zener Current | 2.5uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ5V1-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.