
Unidirectional Zener Diode, 5.6V working voltage with 5% tolerance. Features 1W power dissipation, 5µA max reverse current, and 2Ω impedance. Packaged in SMA for surface mounting, operating from -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes SMAZ5V6-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMAZ5V6-13-F technical specifications.
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 5.6V |
| Zener Current | 5uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ5V6-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
