
Unidirectional Zener Diode, 8.2V working voltage with 5% tolerance. Features 1W power dissipation and a low 5uA reverse leakage current. Packaged in a compact SMA surface mount case, measuring 4.6mm x 2.92mm x 2.09mm. Operates across a wide temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Diodes SMAZ8V2-13-F technical specifications.
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 8.2V |
| Zener Current | 5uA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ8V2-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.