
Surface mount Zener diode with a 9.1V working voltage and 5% tolerance. Features 1W power dissipation, 4 Ohm impedance, and a maximum reverse leakage current of 5uA. Encased in an SMA package measuring 4.6mm x 2.92mm x 2.09mm, it operates from -65°C to 150°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Diodes SMAZ9V1-13-F technical specifications.
| Package/Case | SMA |
| Height | 2.09mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.002258oz |
| Width | 2.92mm |
| Working Voltage | 9.1V |
| Zener Current | 5uA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMAZ9V1-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.