
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 100V working voltage, and 111V minimum breakdown voltage. Features a 162V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount applications with a 3.7A peak pulse current rating. Operates across a wide temperature range from -55°C to 150°C. Supplied in an SMB plastic package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ100CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ100CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 3.9mm |
| Working Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ100CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
