
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 10V working voltage, and 11.1V reverse breakdown voltage. Features a 17V clamping voltage and 5µA leakage current. Operates across a temperature range of -55°C to 150°C. Packaged in an SMB plastic case for surface mounting, with 35.3A peak pulse current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ10A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ10A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 35.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.9mm |
| Working Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ10A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
