
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power rating and 10V reverse standoff voltage. Offers a 11.1V minimum breakdown voltage and a 17V clamping voltage. Constructed with silicon for reliable performance across a -55°C to 150°C operating temperature range. Packaged in an SMB case with tin terminal finish.
Sign in to ask questions about the Diodes SMBJ10A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ10A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 12.8V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.3A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 10V |
| Width | 3.9mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ10A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
