
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 10V working voltage. Features 11.1V minimum breakdown voltage and 17V clamping voltage. Designed for surface mount applications with a 400W power dissipation and 35.3A peak pulse current. Offers 10uA leakage current and 410pF capacitance, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ10CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ10CA-13-F technical specifications.
| Capacitance | 410pF |
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 12.8V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35.3A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 35.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 3.9mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ10CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
