
Unidirectional transient voltage suppressor diode, 600W peak pulse power, designed for surface mount applications in an SMB plastic package. Features a 110V reverse standoff voltage and a 122V reverse breakdown voltage, with a clamping voltage of 177V. Offers a maximum surge current of 3.4A and a low leakage current of 5µA. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ110A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 177V |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 3.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 3.9mm |
| Working Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ110A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.