
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features an 11V reverse standoff voltage and a 12.2V minimum breakdown voltage. Offers a clamping voltage of 18.2V and a maximum surge current of 33A. This silicon device operates within a temperature range of -55°C to 150°C and is housed in an SMB surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ11A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ11A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 14.4V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 3.9mm |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ11A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
