
Unidirectional transient voltage suppressor diode for surface mount applications. Features 600W peak pulse power and 3.1A peak pulse current. Offers a 120V reverse standoff voltage with a maximum breakdown voltage of 153V and a clamping voltage of 193V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5uA. Packaged in an SMB case with tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ120A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 193V |
| Clamping Voltage-Max | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 153V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 3.9mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ120A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.