
Unidirectional transient voltage suppressor diode with a 12V working voltage and 600W peak pulse power. Features a 13.3V minimum breakdown voltage and 19.9V clamping voltage. Designed for surface mount with a plastic SMB package, operating from -55°C to 150°C. Offers a 5µA leakage current and 30.2A peak pulse current capability.
Sign in to ask questions about the Diodes SMBJ12A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ12A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.9mm |
| Working Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ12A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
