
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 12V working voltage, and 13.3V minimum breakdown voltage. Features a 19.9V clamping voltage and 5µA leakage current. Designed for surface mount applications with a 2.62mm height, 4.57mm length, and 3.9mm width in an SMB package. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ12CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ12CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.9mm |
| Working Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ12CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
