
Bidirectional transient voltage suppressor diode with 600W peak pulse power and 2.9A peak pulse current. Features a 130V reverse standoff voltage, 144V minimum breakdown voltage, and 209V clamping voltage. Operates across a -55°C to 150°C temperature range. Surface mountable in an SMB package with a 5µA leakage current.
Diodes SMBJ130CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 3.9mm |
| Working Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ130CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
