The surface-mount transient voltage suppressor provides 600 W peak pulse power dissipation with a 130 V reverse standoff rating. The 130 V member has a 144 V to 165.5 V breakdown range, 209 V maximum clamping voltage, and 2.9 A maximum peak pulse current at 25 °C. The device family supports uni-directional and bi-directional versions, with the C suffix denoting bi-directional configuration. It uses glass-passivated die construction in an SMB molded-plastic package with matte-tin lead-free terminals and MSL 1 moisture sensitivity. The device operates over a -55 °C to +150 °C junction temperature range and is RoHS compliant, lead-free, and halogen- and antimony-free green.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ130(C)A-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Surface mount transient voltage suppressor |
| Peak pulse power dissipation | 600W |
| Reverse standoff voltage | 130.0V |
| Breakdown voltage minimum | 144.0V |
| Breakdown voltage maximum | 165.50V |
| Breakdown test current | 1.0mA |
| Maximum reverse leakage at VRWM | 5.0µA |
| Maximum clamping voltage at IPP | 209.0V |
| Maximum peak pulse current | 2.9A |
| Peak power derating above 25 °C | 4.8W/°C |
| Peak forward surge current | 100A |
| Steady state power dissipation at TL = 75 °C | 5.0W |
| Maximum instantaneous forward voltage for VBR ≥ 100 V | 5.0V |
| Operating junction temperature range | -55 to +150°C |
| Storage temperature range | -55 to +175°C |
| Moisture sensitivity level | Level 1 per J-STD-020 |
| Case material | Molded plastic, UL 94V-0 |
| Approximate weight | 0.1g |
| RoHS | Compliant |
| Lead Free | Lead-free finish |
| Halogen And Antimony Free | Green device |
Download the complete datasheet for Diodes SMBJ130(C)A-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.