
Bidirectional transient voltage suppressor diode with 600W peak pulse power and 13V working voltage. Features a 14.4V minimum breakdown voltage and 21.5V clamping voltage. Designed for surface mounting in an SMB plastic package, operating from -55°C to 150°C. Offers a 5µA leakage current and 27.9A peak pulse current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ13CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 3.9mm |
| Working Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ13CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
