
Unidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 14V reverse standoff voltage and a 15.6V minimum breakdown voltage, with a 23.2V clamping voltage at 25.8A peak pulse current. This single-element silicon device is housed in an SMB plastic package for surface mounting, operating from -55°C to 150°C with a 5uA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ14A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 3.9mm |
| Working Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ14A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
