
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 14V reverse standoff voltage and 23.2V clamping voltage. This silicon diode offers a 15.6V to 17.9V breakdown voltage range with a maximum reverse leakage current of 5µA. Designed for surface mounting in an SMB package, it operates from -55°C to 150°C and supports a peak pulse current of 25.8A. The component is RoHS compliant and lead-free.
Diodes SMBJ14CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Breakdown Voltage | 17.9V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 3.9mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ14CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
