Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 15V repetitive peak reverse voltage and a breakdown voltage range of 16.7V to 19.2V. Operating temperature range spans from -55°C to 170°C. This 2-terminal, 1-element silicon device offers a maximum clamping voltage of 24.4V.
Diodes SMBJ15A technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 19.2 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMBJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.