
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 15V reverse standoff voltage, and 24.4V clamping voltage. Features a 16.7V minimum breakdown voltage and a maximum reverse leakage current of 5µA. Designed for surface mount applications with a compact SMB package measuring 4.57mm x 3.9mm x 2.62mm. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ15A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ15A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.9mm |
| Working Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ15A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
