
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage and a 600W peak pulse power rating. Offers a clamping voltage of 24.4V and a maximum breakdown voltage of 19.2V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 5uA. Packaged in SMB for tape and reel distribution.
Diodes SMBJ15A-13-F technical specifications.
| Capacitance | 800pF |
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 19.2V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.9mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ15A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
