
Bidirectional transient voltage suppressor diode with 600W peak pulse power and 24A peak pulse current. Features a 15V reverse standoff voltage and 24.4V clamping voltage. Designed with a single silicon Zener diode element in a surface-mount SMB plastic package. Operates across a -55°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ15CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Breakdown Voltage | 19.2V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 15V |
| Width | 3.9mm |
| Working Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ15CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
