Bidirectional transient voltage suppressor diode, 600W peak pulse power, 15V working voltage, and 24.4V clamping voltage. Features a 16.7V minimum breakdown voltage and 5µA maximum reverse leakage current. This silicon diode offers 280pF capacitance and operates from -55°C to 150°C. Packaged in SMB for surface mounting, it supports 24A peak pulse current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ15CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 280pF |
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 19.2V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.9mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ15CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
