
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 160V reverse standoff voltage, 178V minimum breakdown voltage, and 259V clamping voltage. Offers 600W peak pulse power dissipation and 2.3A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 5µA. Packaged in SMB plastic with tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ160A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 3.9mm |
| Working Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ160A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
