
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 16V working voltage, and 17.8V reverse breakdown voltage. Features a 26V clamping voltage and 5µA leakage current at 16V reverse standoff voltage. This single-element silicon device is housed in an SMB package for surface mounting, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMBJ16A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMBJ16A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 23.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 3.9mm |
| Working Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ16A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
