
Bidirectional transient voltage suppressor diode with 600W peak pulse power and 20.5A peak pulse current. Features an 18V reverse standoff voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. This single-element silicon device is housed in an SMB plastic package for surface mounting, operating from -55°C to 150°C with a 5µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMBJ18CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 20.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.9mm |
| Working Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ18CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.