
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 20V reverse standoff voltage, and 32.4V clamping voltage. Features 18.5A peak pulse current, 5uA max reverse leakage current, and 170pF capacitance. Operates across -55°C to +150°C with a 600W power dissipation. Packaged in SMB for surface mounting, offering lead-free and RoHS compliance.
Diodes SMBJ20CA-13-F technical specifications.
| Capacitance | 170pF |
| Package/Case | SMB |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 25.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 18.5A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 18.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 3.9mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ20CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
